Reference Only
PBLS6001D-QX
New Product
Digital Transistors PBLS6001D-Q/SOT457/SC-74.
Datasheet
PBLS6001D-QX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Digital Transistors | |
| Transistor Polarity | NPN, PNP | |
| Typical Input Resistor | 2.2 kOhms | |
| Typical Resistor Ratio | 1 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-74-6 | |
| DC Collector/Base Gain hfe Min | 30 at 20 mA, 5 V, 100 at - 100 mA, - 5 V | |
| Collector- Emitter Voltage VCEO Max | - 60 V, 50 V | |
| Continuous Collector Current | - 1 A | |
| Maximum Collector Current | - 2 A, 100 mA | |
| Pd - Power Dissipation | 600 mW | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 5 V, 10 V | |
| Maximum DC Collector Current | - 700 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 934669960115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $321.00 | |
| $0.097 | $582.00 | |
| $0.083 | $747.00 | |
| $0.077 | $1,848.00 |
Need more?