Reference Only
PBLS4005D-QX
New Product
Digital Transistors The factory is currently not accepting orders for this product.
Datasheet
PBLS4005D-QX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Digital Transistors | |
| Transistor Polarity | NPN, PNP | |
| Typical Input Resistor | 47 kOhms | |
| Typical Resistor Ratio | 1 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-74-6 | |
| DC Collector/Base Gain hfe Min | 80 at 5 mA, 5 V, 150 at - 1 A, - 5 V | |
| Collector- Emitter Voltage VCEO Max | - 40 V, 50 V | |
| Continuous Collector Current | - 1 A | |
| Peak DC Collector Current | - 2 A, 100 mA | |
| Pd - Power Dissipation | 600 mW | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 5 V, 10 V | |
| Maximum DC Collector Current | - 700 mA | |
| Operating Temperature Range | - 65 C to + 150 C | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 934669959115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?