Reference Only

PBHV9040T,215

Bipolar Transistors - BJT PBHV9040T/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
PBHV9040T,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current250 mA
Collector- Emitter Voltage VCEO Max400 V
Collector- Base Voltage VCBO500 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage110 mV
Maximum DC Collector Current250 mA
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT55 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 250 mA
DC Collector/Base Gain hfe Min100
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934061415215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$597.00
Need more?