Reference Only

PBHV8110DW-R2-00001

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
PBHV8110DW-R2-00001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max100 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1.1 V
Maximum DC Collector Current1 A
Pd - Power Dissipation2.6 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Continuous Collector Current1 A
DC Collector/Base Gain hfe Min100
DC Current Gain hFE Max300
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?