Reference Only
P9EC-C
Relay Sockets & Hardware Terminal Cover for G9EC.
Datasheet
P9EC-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Covers | |
| Accessory Type | Cover | |
| Associated Relay Series | G9EC-1 | |
| Current Rating | 200 A | |
| Product Type | Relay Sockets & Hardware | |
| Series | P9EC | |
| Subcategory | Relays | |
| Part # Aliases | P9ECC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?