Reference Only
P7LF-D
Relay Sockets & Hardware TRACK MTG ADAPTER.
Datasheet
P7LF-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Adapters | |
| Accessory Type | Din Rail Adapter | |
| Associated Relay Series | G7L | |
| Termination Style | PCB | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Series | P7L | |
| Subcategory | Relays | |
| Part # Aliases | P7LFD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?