Reference Only

P7LF-C

Relay Sockets & Hardware COVER FOR G7L.

Manufacturer:

Mfr Part:
P7LF-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRelay Sockets & Hardware
ProductCovers
Accessory TypeCover
Associated Relay SeriesG7L
Termination StylePCB
Mounting StyleSMD/SMT
PackagingTray
Product TypeRelay Sockets & Hardware
SeriesP7L
SubcategoryRelays
Part # AliasesP7LFC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?