Reference Only

P6K08FTR

Relay Sockets & Hardware

Manufacturer:

Mfr Part:
P6K08FTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeRelay Base
Associated Relay SeriesG6K
Termination StylePush In
Current Rating1 A
Mounting StylePCB Mount
Number of Contacts8 Contact
Product TypeRelay Sockets & Hardware
SeriesP6K
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
900 available now at ttieurope.com