Reference Only
P6K-08F-Y-TR
Relay Sockets & Hardware .
Datasheet
P6K-08F-Y-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Termination Style | Push In | |
| Current Rating | 1 A | |
| Mounting Style | PCB Mount | |
| Number of Contacts | 8 Contact | |
| Packaging | Reel | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6K | |
| Subcategory | Relays | |
| Part # Aliases | P6K08FYTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
900 available now at ttieurope.com