
P6DS-04P
Obsolete
Relay Sockets & Hardware G6D-S Socket
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G6DS | |
| Termination Style | Solder Pin | |
| Number of Poles | 4 Pole | |
| Mounting Style | Through Hole | |
| Number of Contacts | 4 | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6DS | |
| Subcategory | Relays | |
| Part # Aliases | P6DS04P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?