Reference Only
P6B-06P
Relay Sockets & Hardware SOCKET FOR G6C.
Datasheet
P6B-06P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G6BK-1114P | |
| Number of Poles | 1 Pole | |
| Mounting Style | Socket | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6B | |
| Subcategory | Relays | |
| Part # Aliases | P6B06P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?