Reference Only
P25E-060S-EA
Headers & Wire Housings .050" WMNT SKT 60P FOR .025" PITCH CBL.
Datasheet
P25E-060S-EA DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | 3M | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housing | |
Mounting Style | Cable Mount / Free Hanging | |
Series | P25E | |
Packaging | Each | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Part # Aliases | 05111173823 80000906448 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536699099 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)Quantity | Unit Price | Ext. Price |
---|---|---|
$12.88 | $2,576.00 | |
$12.83 | $12,830.00 |
Need more?