Reference Only
P1S12B-D-SC
Obsolete
Fiber Optic Transceivers 1x2 Optical switch Non-latching
Datasheet
P1S12B-D-SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Fiber Optic Transceivers | |
| Wavelength | 1290 nm to 1625 nm | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Voltage | 5 V | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | P1S12BDSC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?