ORD15F0000X Amphenol Positronic

ORD15F0000X

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
ORD15F0000X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2
Shell MaterialSteel
Shell PlatingTin.
IP RatingIP67
FilteredUnfiltered
SeriesORD
Contact TypeMachined Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?