Reference Only
OPK2-1-003
LED Lenses & Assemblies SPOT BASE MODULE 3DG K2.
Datasheet
OPK2-1-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Luxeon I, III, V, K2 LED | |
| Diameter | 26 mm | |
| Viewing Angle | 6 deg | |
| Color | Clear | |
| Shape | Round | |
| Packaging | Bulk | |
| Height | 13.3 mm | |
| Length | 26 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Adhesive | |
| Width | 26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative