
OPIO-3-011
LED Lenses & Assemblies TRIPLE SPOT BASE MODULE NICHIA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Nichia LED | |
| Diameter | 50 mm | |
| Viewing Angle | 22 deg | |
| Color | Clear | |
| Shape | Round | |
| Height | 18.6 mm | |
| Length | 50 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Adhesive | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,925 / Multiples: 385)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $5,197.50 | |
| $2.60 | $7,007.00 |
Need more?