Reference Only

OPGD-1-002

Obsolete
LED Lenses & Assemblies SPOT BASE MODULE 2 DG GLD DRG

Manufacturer:

Mfr Part:
OPGD-1-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens
For Use WithOSRAM Golden Dragon
Diameter26 mm
Viewing Angle4 deg
ColorClear
ShapeRound
PackagingBulk
Height12.5 mm
Length26 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Termination StyleAdhesive
Width26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?