Reference Only
OPC11SPOT
LED Lenses & Assemblies Spot Base, 5deg Lens - LUXEON Rebel.
Datasheet
OPC11SPOT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens | |
| For Use With | Luxeon Rebel | |
| Diameter | 22 mm | |
| Viewing Angle | 10 deg | |
| Packaging | Tray | |
| Color | Clear | |
| Height | 11 mm | |
| Length | 22 mm | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Termination Style | Adhesive | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $505.00 | |
| $1.77 | $885.00 | |
| $1.64 | $1,640.00 | |
| $1.62 | $4,050.00 | |
| $1.56 | $7,800.00 |
Need more?