Reference Only

OPC11OVAL

LED Lenses & Assemblies Oval Base Lens - LUXEON Rebel.

Manufacturer:

Mfr Part:
OPC11OVAL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeLens
For Use WithLuxeon Rebel
Diameter22 mm
Viewing Angle16 deg, 50 deg
PackagingTray
ColorClear
Height11 mm
Length22 mm
ShapeRound
SubcategoryLED Lighting
Termination StyleAdhesive
Width22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9405920090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.60$520.00
$2.34$1,170.00
$2.15$2,150.00
Need more?