Reference Only

OPC-11MDIF

LED Lenses & Assemblies REBEL ADBACK OPTC MED DIFFUSD.

Manufacturer:

Mfr Part:
OPC-11MDIF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeLens
For Use WithLuxeon Rebel
Diameter21.6 mm
Viewing Angle20 deg
PackagingTray
ColorClear
Height11 mm
Length21.6 mm
ShapeRound
SubcategoryLED Lighting
Termination StyleAdhesive
Width21.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.22$333.00
$2.13$1,065.00
$2.02$2,020.00
$1.97$4,925.00
$1.90$9,500.00
Need more?