OPAA1DFL Dialight

OPAA1DFL

LED Lenses & Assemblies Diffused Sub Lens for tape Base Lens.

Manufacturer:

Mfr Part:
OPAA1DFL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens
For Use WithLuexon, OSRAM Golden Dragon, Nichia Jupiter
Diameter26 mm
Viewing Angle12 deg
ColorClear
ShapeRound
PackagingBulk
Height12.5 mm
Length26 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Termination StyleAdhesive
Width26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.439$4,390.00
Need more?
Contact Us