OPAA-3-WSL Dialight

OPAA-3-WSL

Obsolete
LED Lenses & Assemblies TRI SPOT WIDE SUB-LENS HL16

Manufacturer:

Mfr Part:
OPAA-3-WSL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens
Diameter50 mm
ColorClear
Height20.1 mm
Length50 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Width50 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?