Reference Only
OPAA-1-OSL
LED Lenses & Assemblies OVAL SUB-LENS 4X27 K2.
Datasheet
OPAA-1-OSL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens | |
| For Use With | Luxeon I, III, V, K2 LED | |
| Diameter | 26 mm | |
| Viewing Angle | 16 deg, 50 deg | |
| Color | Clear | |
| Height | 13.7 mm | |
| Length | 26 mm | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Termination Style | Snap In | |
| Width | 26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 667 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.695 | $463.56 | |
| $0.593 | $593.00 | |
| $0.575 | $1,437.50 | |
| $0.561 | $2,805.00 | |
| $0.542 | $5,420.00 |
Need more?