Reference Only
OP520
LED Lenses & Assemblies 20MM F'FORM SERIES OPTC 5X20.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Luxeon I | |
| Diameter | 19.7 mm | |
| Viewing Angle | 10 deg x 40 deg | |
| Color | Clear | |
| Shape | Round | |
| Packaging | Tray | |
| Height | 12.5 mm | |
| Length | 19.7 mm | |
| Optical Efficiency | 85 % | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Snap In | |
| Tradename | Lumileds Luxeon | |
| Width | 19.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,824 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $1,751.04 | |
| $0.94 | $5,143.68 | |
| $0.93 | $10,177.92 |
Need more?