Reference Only
OP015
LED Lenses & Assemblies 20MM F'FORM SERIES OPTC -15 DG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Luxeon I | |
| Diameter | 19.7 mm | |
| Viewing Angle | 30 deg | |
| Color | Clear | |
| Shape | Round | |
| Packaging | Bulk | |
| Height | 12.5 mm | |
| Length | 19.7 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Snap In | |
| Tradename | Lumileds Luxeon | |
| Width | 19.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| TARIC | 9001900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?