
OP-FL
LED Lenses & Assemblies FLARE OPTIC LUX LEDS 10X80 DEG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Luxeon LED | |
| Viewing Angle | 20 deg, 160 deg | |
| Color | Clear | |
| Shape | Rectangular | |
| Packaging | Tray | |
| Height | 15.85 mm | |
| Length | 25 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | PCB | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,824 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $3,319.68 | |
| $1.74 | $9,521.28 |
Need more?