
OLH0909V.A1-680-A
Obsolete
VCSEL Lasers
Datasheet
OLH0909V.A1-680-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Bulk | |
| Package / Case | 0.22 mm x 0.22 mm x 0.15 mm | |
| Series | OSRAM BIDOS CORE | |
| Tradename | BIDOS | |
| Part # Aliases | Q65113A1729 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?