OHS-35WH Dialight

OHS-35WH

LED Lenses & Assemblies OPTIC HLDR LUXEON 3/5 WHITE.

Manufacturer:

Mfr Part:
OHS-35WH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens Holder
Diameter21.6 mm
ColorWhite
Height12.9 mm
Length21.6 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Width21.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.346$1,038.00
$0.33$1,650.00
$0.306$3,060.00
$0.287$7,175.00
Need more?
Contact Us