
OHS-35BK
LED Lenses & Assemblies OPTIC HLDR LUXEON 3-5 BLACK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens Holder | |
| Diameter | 21.6 mm | |
| Color | Black | |
| Height | 12.9 mm | |
| Length | 21.6 mm | |
| Subcategory | LED Lighting | |
| Width | 21.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $349.00 | |
| $0.348 | $696.00 | |
| $0.33 | $1,650.00 | |
| $0.307 | $3,070.00 | |
| $0.299 | $7,475.00 |
Need more?