OHK-2BK Dialight

OHK-2BK

Obsolete
LED Lenses & Assemblies OPTIC HLDR-K2-BLK

Manufacturer:

Mfr Part:
OHK-2BK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens Holder
For Use WithLuxeon K2
Diameter21.6 mm
ColorBlack
Height13.9 mm
Length21.6 mm
Optical Efficiency85 %
Product TypeLED Lenses
StyleRound
SubcategoryLED Lighting
Termination StylePCB
Width21.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?