
OHG-DCL
LED Lenses & Assemblies OPTIC HLDR GOLDEN DRGN CLEAR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens Holder | |
| Diameter | 21.6 mm | |
| Color | Clear | |
| Height | 12.5 mm | |
| Length | 21.6 mm | |
| Subcategory | LED Lighting | |
| Width | 21.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.326 | $978.00 | |
| $0.309 | $1,545.00 | |
| $0.287 | $2,870.00 | |
| $0.278 | $6,950.00 |
Need more?