
OHG-DBK
Obsolete
LED Lenses & Assemblies OPTIC HLDR-GOLDEN DRAGON-WHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens Holder | |
| Diameter | 21.6 mm | |
| Color | Black | |
| Height | 12.5 mm | |
| Length | 21.6 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Width | 21.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?