OHE-S1CL Dialight

OHE-S1CL

LED Lenses & Assemblies HIDR LUX 1 STAR DIRCT MNT CLR.

Manufacturer:

Mfr Part:
OHE-S1CL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses & Assemblies
TypeLens Holder
For Use WithLuxeon
Diameter21.6 mm
ColorClear
Height13.9 mm
Length21.6 mm
Product TypeLED Lenses
StyleRound
SubcategoryLED Lighting
TradenameLumileds Luxeon
Width21.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.327$981.00
$0.306$2,754.00
$0.287$6,888.00
Need more?
Contact Us