Reference Only

NZX9V1D,133

Zener Diodes ZENER SOD-27 .5W 9.1V.

Manufacturer:

Mfr Part:
NZX9V1D,133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleThrough Hole
SeriesNZX
PackagingAmmo Pack
ConfigurationSingle
Height1.85 mm
Ir - Maximum Reverse Leakage Current500 nA
Ir - Reverse Current500 nA
Length4.25 mm
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Test Current5 mA
Voltage Tolerance2 %
Vz - Zener Voltage9.1 V
Width1.85 mm
Zener Current500 nA
Zz - Zener Impedance20 Ohms
Part # Aliases934063538133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.025$2,500.00
Need more?