Reference Only

NZH6V8B,115

Zener Diodes NZH6V8B/SOD123F/SOD2.

Manufacturer:

Mfr Part:
NZH6V8B,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOD-123F-2
Pd - Power Dissipation500 mW
Voltage Tolerance2.5 %
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
PackagingReel
SeriesNZH
Height1.1 mm
Ir - Reverse Current2 uA
Length2.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage900 mV
Width1.6 mm
Zener Current2 uA
Part # Aliases934064362115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.062$186.00
Need more?