Reference Only

NZH11C,115

Zener Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
NZH11C,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
SeriesNZH
PackagingReel
ConfigurationSingle
Height1.1 mm
Ir - Maximum Reverse Leakage Current40 nA
Ir - Reverse Current40 nA
Length2.6 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Package / CaseSOD-123F-2
Pd - Power Dissipation500 mW
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Test Current10 mA
Vf - Forward Voltage900 mV
Voltage Tolerance2.5 %
Vz - Zener Voltage11 V
Width1.6 mm
Zener Current40 nA
Zz - Zener Impedance10 Ohms
Part # Aliases934064367115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?