Reference Only

NXU0104GU12-Q100X

New Product
Translation - Voltage Levels NXU0104GU12-Q100/SOT1174/XQFN1.

Manufacturer:

Mfr Part:
NXU0104GU12-Q100X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
Type4-Bit Dual-Supply Level Translator
Logic TypeDual Supply Voltage Translator
Data Rate250 Mb/s
Package / CaseXQFN-12
Supply Voltage - Max5.5 V
Supply Voltage - Min900 mV
Propagation Delay Time42.1 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Development KitNEVB-NXU0104
Input TypeCMOS, LVTTL
Number of Channels4 Channel
Operating Supply Current100 mA
Output Type3-State
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935691870115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.316$1,264.00
Need more?