Reference Only
NXU0104BQX
Translation - Voltage Levels NXU0104BQ/SOT762/DHVQFN14.
Datasheet
NXU0104BQX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Translation - Voltage Levels | |
| Type | 4-Bit Dual-Supply Level Translator | |
| Logic Type | Dual Supply Voltage Translator | |
| Data Rate | 250 Mb/s | |
| Package / Case | HVQFN-14 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 900 mV | |
| Propagation Delay Time | 61 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Development Kit | NEVB-NXU0104 | |
| Input Type | CMOS, LVTTL | |
| Number of Channels | 4 Channel | |
| Operating Supply Current | 100 mA | |
| Output Type | 3-State | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935691864115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $774.00 | |
| $0.252 | $1,512.00 |
Need more?