Reference Only

NXT4559UPZ

Translation - Voltage Levels NXT4559UP/SOT8027/WLCSP9.

Manufacturer:

Mfr Part:
NXT4559UPZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeVoltage Level Translator
Data Rate2.5 Mb/s
Package / CaseWLCSP-9
Supply Voltage - Max3.3 V
Supply Voltage - Min1.08 V
Propagation Delay Time7 ns, 8 ns, 12 ns, 15 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Operating Supply Current2 uA, 5 uA
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935691709336

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.277$831.00
$0.269$1,614.00
Need more?