Reference Only
NXT4556AURZ
Translation - Voltage Levels NXT4556AUR/SOT8057/WLCSP9.
Datasheet
NXT4556AURZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Translation - Voltage Levels | |
| Type | Voltage Level Translator | |
| Data Rate | 5 Mb/s | |
| Package / Case | WLCSP-9 | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 1.08 V | |
| Propagation Delay Time | 7 ns, 8 ns, 12 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 1.5 uA, 150 uA | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935691831336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.296 | $888.00 | |
| $0.289 | $1,734.00 |
Need more?