Reference Only

NXF6505BDM-Q100/GH

New Product
Power Management Specialized - PMIC NXF6505BDM-Q100/SOT8120/LSOT6.

Manufacturer:

Mfr Part:
NXF6505BDM-Q100/GH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Management Specialized - PMIC
Mounting StyleSMD/SMT
Package / CaseLSOT-6
Output Current20 A
Input Voltage - Max5.5 V
Input Voltage - Min2.25 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
ApplicationAutomotive and Industrial
Input Voltage Range2.25 V to 5.5 V
Operating Supply Current1.56 mA
Product TypePower Management Specialized - PMIC
ProductTransformer Drivers
SubcategoryPMIC - Power Management ICs
Part # Aliases935692542125 935690000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$3,390.00
$1.11$6,660.00
Need more?