Reference Only
NXF6501DN-Q100/GH
New Product
Power Management Specialized - PMIC NXF6501DN-Q100/SOT8121/LSOT5.
Datasheet
NXF6501DN-Q100/GH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management Specialized - PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | LSOT-5 | |
| Output Current | 1.2 A | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2.25 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Application | Automotive and Industrial | |
| Input Voltage Range | 2.25 V to 5.5 V | |
| Operating Supply Current | 1.56 mA | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Transformer Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692544125 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $2,670.00 | |
| $0.87 | $5,220.00 |
Need more?