Reference Only

NXF6501DC-Q100

New Product
Power Management Specialized - PMIC

Manufacturer:

Mfr Part:
NXF6501DC-Q100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Management Specialized - PMIC
TypeDriver
Mounting StyleSMD/SMT
Package / CaseTSOT-23-5
Output Current1.2 A
Input Voltage - Max5.5 V
Input Voltage - Min2.25 V
Maximum Output Voltage17 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Input Voltage Range2.25 V to 5.5 V
Operating Supply Current1.56 mA
Operating Supply Voltage2.25 V to 5.5 V
Output Voltage Range17 V
Product TypePower Management Specialized - PMIC
ProductTransformer Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?