Reference Only
NX5P3001UK
End of Life
Power Switch ICs - Power Distribution The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side | |
| Number of Outputs | 1 Output | |
| On Resistance - Max | 100 mOhms | |
| On Time - Max | 920 us | |
| Off Time - Max | 34.6 ms | |
| Operating Supply Voltage | 3.2 V to 6.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-12 | |
| Product | Power Switches | |
| Series | NX5P3001 | |
| Pd - Power Dissipation | 1.44 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 6.35 V | |
| Supply Voltage - Min | 3.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?