Reference Only

NX2301P,215

Not Recommended for New Designs
MOSFETs NX2301P/SOT23/TO-236AB

Manufacturer:

Mfr Part:
NX2301P,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance120 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage500 mV
Qg - Gate Charge4.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation710 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time25 ns
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 P-Channel Trench MOSFET
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time7 ns
Part # Aliases934064624215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?