Reference Only
NSF080120L4A0Q
SiC MOSFETs NSF080120L4A0/SOT8071/TO247-4L.
Datasheet
NSF080120L4A0Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | SiC MOSFETs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 35 A | |
| Rds On - Drain-Source Resistance | 120 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, + 22 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.9 V | |
| Qg - Gate Charge | 52 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 183 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 8 ns | |
| Forward Transconductance - Min | 9 S | |
| Product Type | SiC MOSFETS | |
| Rise Time | 13 ns | |
| Subcategory | Transistors | |
| Technology | SiC | |
| Typical Turn-Off Delay Time | 14 ns | |
| Typical Turn-On Delay Time | 13 ns | |
| Part # Aliases | 934665930127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.91 | $4,459.50 | |
| $6.20 | $3,162.00 | |
| $5.72 | $5,834.40 |
Need more?