Reference Only

NSF040120L4A1Q

New Product
SiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L.

Manufacturer:

Mfr Part:
NSF040120L4A1Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current53 A
Rds On - Drain-Source Resistance60 mOhms
Vgs - Gate-Source Voltage- 10 V, + 22 V
Vgs th - Gate-Source Threshold Voltage2.9 V
Qg - Gate Charge81 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation234 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time7 ns
PackagingReel
Product TypeSiC MOSFETS
ProductSiC MOSFETS
Rise Time20 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
TypeSiC MOSFET
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time16 ns
Part # Aliases934668741127 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.21$3,244.50
$6.42$3,210.00
$6.00$6,000.00
Need more?