Reference Only
NSF030120T1A0HP
New Product
SiC MOSFETs NSF030120T1A0/SOT8114/QDPAK.
Datasheet
NSF030120T1A0HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | SiC MOSFETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | QDPAK-22 | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 68 A | |
| Rds On - Drain-Source Resistance | 45 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, + 22 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.9 V | |
| Qg - Gate Charge | 108 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 313 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 8 ns | |
| Forward Transconductance - Min | 19 S | |
| Packaging | Reel | |
| Pin Count | 22 | |
| Product Type | SiC MOSFETS | |
| Product | MOSFET | |
| Rise Time | 10 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Type | SiC MOSFET | |
| Typical Turn-Off Delay Time | 23 ns | |
| Typical Turn-On Delay Time | 22 ns | |
| Part # Aliases | 934669815128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.41 | $5,928.00 |
Need more?