Reference Only

NSF030120D7A0J

SiC MOSFETs NSF030120D7A0/SOT8070/TO263-7L.

Manufacturer:

Mfr Part:
NSF030120D7A0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current67 A
Rds On - Drain-Source Resistance30 mOhms
Vgs - Gate-Source Voltage- 10 V, + 22 V
Vgs th - Gate-Source Threshold Voltage2.9 V
Qg - Gate Charge113 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation306 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time7 ns
PackagingReel
Product TypeSiC MOSFETS
Rise Time16 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time17 ns
Part # Aliases934667963118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.86$4,688.00
Need more?