Reference Only

NSF017120T2A0J

New Product
SiC MOSFETs NSF017120T2A0/SOT8107/X.PAK.

Manufacturer:

Mfr Part:
NSF017120T2A0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseSOT8107-2-7
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current122 A
Rds On - Drain-Source Resistance26 mOhms
Vgs - Gate-Source Voltage- 10 V, + 22 V
Vgs th - Gate-Source Threshold Voltage2.9 V
Qg - Gate Charge190 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation517 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min32 S
PackagingReel
Product TypeSiC MOSFETS
ProductMOSFETs
Rise Time20 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time41 ns
Typical Turn-On Delay Time41 ns
Part # Aliases934669058118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.28$9,824.00
Need more?